EDS3008PS1NS

Lantronix
515-EDS3008PS1NS
EDS3008PS1NS

Mfr.:

Description:
Servers EDS 3000PS SECURE DEVICE SERVER, 8-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,263.36 $1,263.36

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
ARM Cortex A9
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
2 x RJ45, 8 x RS-232
Ethernet, Serial
100 V
240 V
0 C
+ 55 C
Bulk
Brand: Lantronix
Dimensions: 227 mm x 128 mm x 4.3 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1