ED2100002-01

Lantronix
515-ED2100002-01
ED2100002-01

Mfr.:

Description:
Servers 2 Port Secure DevSer Global Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 106

Stock:
106 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$465.67 $465.67

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
921 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232/422/485
100 V
240 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 3.7 in x 2.8 in x 0.9 in
Product Type: Servers
Series: EDS
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Unit Weight: 793.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718099
BRHTS:
84718000
ECCN:
5A002.a.1

EDS1100 / EDS2100 Device Servers and Kits

The Lantronix EDS1100 and EDS2100 Hybrid Ethernet Terminal and MultiPort Device Servers allow you to remotely monitor, manage, and control your devices. The Lantronix EDS1100 and EDS2100 are unique, hybrid Ethernet terminal / multiport device servers that allow remote access to and management of virtually any IT / networking equipment or edge device such as medical equipment, POS terminals, or security equipment. These EDS device servers provide bullet-proof security by offering a variety of robust data encryption and authentication options. The Lantronix EDS1100 and EDS2100 feature the powerful Evolution OS™ with AES, SSH, and SSL built in, allowing these EDS device servers to provide enterprise-level security for safe remote access and management from practically anywhere. The Lantronix EDS1100 / EDS2100 Linux Software Developer's Kit (SDK) is a highly integrated hardware and software suite that allows Linux developers to easily create value-added applications on the powerful Lantronix device server.