LTR-526AD

LITEON
859-LTR-526AD
LTR-526AD

Mfr.:

Description:
Phototransistors Phototrans Filtered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 824

Stock:
824 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.77 $7.70
$0.563 $56.30
$0.49 $245.00
$0.415 $415.00
$0.412 $824.00
$0.391 $1,955.00
$0.363 $3,630.00
$0.352 $8,800.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Phototransistors
RoHS:  
REACH - SVHC:
Phototransistors
Side Looker
Through Hole
900 nm
30 nA
50 ns
50 ns
150 mW
- 40 C
+ 85 C
Brand: LITEON
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Infrared Photodiode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99