LTC-4727JS

LITEON
859-LTC-4727JS
LTC-4727JS

Mfr.:

Description:
LED Displays & Accessories 4 Digit, Yellow Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 442

Stock:
442 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.17 $6.17
$4.47 $53.64
$3.65 $394.20
$3.24 $1,632.96
$2.92 $2,943.36
$2.90 $7,273.20
$2.78 $13,911.12

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
4 Digit
6 mm x 10 mm
40.18 mm x 12.8 mm x 7 mm
Yellow
587 nm
Common Cathode
650 ucd
20 mA
2.05 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 40 mW
Product Type: LED Displays
Factory Pack Quantity: 12
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.