LES 6-NP

LEM
61-LES6-NP
LES 6-NP

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LES series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation betweenthe primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 463

Stock:
463 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.89 $21.89
$19.86 $99.30
$19.11 $191.10
$18.22 $455.50
$17.60 $880.00
$16.52 $3,304.00
$15.80 $9,480.00

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
6 A
Closed Loop
400 ns
0.8 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 20.3 mm
Length: 21.91 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.75 V
Product Type: Board Mount Current Sensors
Series: LES
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99