S1238

LAPP
58-S1238
S1238

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SLRN 3/8'' SKINTOP GY 53016110

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.32 $23.20
$2.17 $43.40
$2.07 $103.50
$1.96 $196.00
$1.81 $362.00
$1.76 $880.00
$1.74 $1,740.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985

SKINTOP® SL, SLN, & SLM Strain-Relief Cable Glands

LAPP SKINTOP® SL/SLR, SLN/SLRN, and SLM/SLRM Strain-Relief Cable Glands are universally suited for all types of machinery and equipment, such as automation, robotics, motion control, and process control. These durable cable glands are easy to assemble and include a neoprene bushing that provides a liquid-tight and dust-proof hermetic seal. The heavy-duty SKINTOP design offers superior pullout strength and an integrated locking mechanism with an internal ratchet for vibration-proof protection. LAPP cable glands are available with a polyamide body in three options: PG thread (SL/SLR), metric thread (SLM/SLRM), and NPT thread (SLN/SLRN). All three types feature a multi-trapezoidal thread that requires just one twist to tighten.