10383200

58-10383200
10383200

Mfr.:

Description:
Heavy Duty Power Connectors MCS 5 CG-HV MALE MODULE (1000 V/4+PE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.98 $10.98
$9.93 $99.30
$9.38 $234.50
$9.15 $457.50
$8.69 $869.00
$7.78 $1,945.00
$7.32 $3,660.00
$6.40 $6,400.00
$6.08 $15,200.00

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
16 A
4 Position
Crimp
250 V
Polyamide (PA)
Silver
Copper
Brand: LAPP
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547200000