LCAT1002-30

L-Com
17-LCAT1002-30
LCAT1002-30

Mfr.:

Description:
Attenuators - Interconnects DC-3GHz 2W RF fixed attenuator 30dB, SMA(M,F)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
7 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.56 $81.56
$70.93 $709.30
$68.21 $1,705.25
$65.94 $3,297.00
$62.29 $6,229.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Attenuators - Interconnects
RoHS:  
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99