HDMI-MM-RASD-3M

L-Com
17-HDMI-MM-RASD-3M
HDMI-MM-RASD-3M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables HDMI 2.0, M/M, Nylon braid, S/D, 4K, 3M

Lifecycle:
New At Mouser

Availability

Stock:
247 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$78.82 $78.82
$67.33 $673.30
$64.73 $1,618.25
$62.57 $3,128.50
$59.11 $5,911.00
$55.49 $13,872.50

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 258.547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99