CSMUAMB5-2M

L-Com
17-CSMUAMB5-2M
CSMUAMB5-2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CABLE USB-A/MINI-B 5POS 2MTR

Lifecycle:
New At Mouser

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.71 $25.71
$22.52 $225.20
$21.11 $527.75
$20.10 $1,005.00
$19.14 $1,914.00
$17.95 $4,487.50
$17.10 $8,550.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Premium USB Cable
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
2 m
Black
Interconnect
Brand: L-Com
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Connectors & Cables

L-Com USB Connectors and Cables include an extensive portfolio of off-the-shelf USB cable assemblies suitable for various applications. Cable options include USB 2.0/3.0/3.1, USB 4.0 armored, PVC, low smoke zero halogen (LSZH), waterproof, high flexibility, panel mount, angled, and more. Angled cable options include 45° and 90°, ensuring engineers can find the ideal option for any project in any environment, even those with strict space restrictions. L-Com USB Connectors and Cables come in a variety of lengths of up to 5m with traditional and coiled designs.