500C873U6R3AB2B

Knowles / Illinois Capacitor
Not Assigned
500C873U6R3AB2B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
87000 uF
6.3 VDC
34.93 mm
79.38 mm
12.7 mm
Aluminum Electrolytic Capacitors
5000 Hour
- 10 %, + 75 %
10.7 A
14.7 mOhms
- 40 C
+ 95 C
500C
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200