B385MD0S

Knowles Dielectric Labs
766-B385MD0S
B385MD0S

Mfr.:

Description:
Signal Conditioning 38.5GHz 2.75dB SMD Bandpass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$88.60 $88.60
$78.71 $787.10
$78.69 $1,573.80
$77.89 $3,894.50
$68.65 $6,865.00
$68.63 $13,726.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
38.5 GHz
3 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Bandpass
Bulk
Brand: Knowles Dielectric Labs
Insertion Loss: 2.75 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bandpass
Unit Weight: 3.684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8541600080
ECCN:
EAR99

Filter Products for 5G mmWave

Dielectric Laboratories / Knowles Filter Products for 5G mmWave address the challenge of implementing high-performance filters at mmWave frequencies. Dielectric Laboratories / Knowles 26GHz, 28GHz, and 39GHz filters provide 3GHz of bandwidth, greater than 50dB rejection, and are 20 times smaller than current alternatives. These filter products are implemented in surface mount packages for standard tune-free assembly and provide temperature-stable operation from -55°C to +125°C.

SMD Bandpass Filters

Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.

FEATURED PRODUCTS
KNOWLES