VDV814-609

Klein Tools
247-VDV814-609
VDV814-609

Mfr.:

Description:
RF Adapters - In Series F-Splice Adapter 3 GHz, 10-Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.85 $29.85
$28.19 $169.14
$26.54 $318.48
$25.71 $771.30
$24.63 $1,330.02
$23.22 $2,368.44
$22.40 $5,644.80
$21.84 $11,007.36
1,002 Quote

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: RF Adapters - In Series
RoHS:  
F
Female
Female
3 GHz
Straight
Brand: Klein Tools
Product Type: RF Adapters - In Series
Series: Coax Connectors
Factory Pack Quantity: 6
Subcategory: RF Adapters
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KLEIN TOOLS