NCVT3PKIT

Klein Tools
247-NCVT3PKIT
NCVT3PKIT

Mfr.:

Description:
Component Testers Dual Range NCVT and AC/DC Voltage Tester Electrical Test Kit

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.22 $68.22
$64.20 $321.00
$62.20 $622.00
$60.20 $1,505.00
$58.19 $2,909.50
$57.32 $5,732.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
RoHS:  
Brand: Klein Tools
Frequency: 50 Hz to 500 Hz
Height: 1.09 in
Height - in: 1.09 in
Length: 5.7 in
Length - in: 5.7 in
Product: Electrical Test Kits
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 0.93 in
Width - in: 0.93 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Electrical Test Kits

Klein Tools Electrical Test Kits combine clamp meters, multimeters, voltage testers and other components in a convenient kit. Klein Tools Electrical Test Kits include all required batteries and manuals. All kits except NCVT3PKIT include a pouch.