ET40

Klein Tools
247-ET40
ET40

Mfr.:

Description:
Component Testers Digital AC/DC Voltage Tester 12 to 240V AC, 1.5 to 24V DC

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.95 $30.95

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
RoHS:
Brand: Klein Tools
Product: Voltage Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 121.563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ET45VP AC-DC Voltage & Receptacle Test Kit

Klein Tools EP45VP AC-DC Voltage and Receptacle Electrical Test Kit features an ET45 Voltage Tester and a RT210 GFCI Outlet Tester. Klein Tools ET45 Voltage Tester allows the user to test voltage at four levels from 24VAC to 240VAC and from 32VDC to 330VDC. A convenient chart on the RT210 GFCI Outlet tester helps the user determine the wiring condition in an outlet based on LED lights results. The conditions indicated include open ground, reverse polarity, open hot, open neutral, and hot/ground reversed.