WP934RS/YD

Kingbright
604-WP934RS/YD
WP934RS/YD

Mfr.:

Description:
LED Circuit Board Indicators Yellow 588nm Diffused 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 523

Stock:
523 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.837 $0.84
$0.575 $5.75
$0.414 $41.40
$0.339 $169.50
$0.315 $315.00
$0.295 $737.50
$0.277 $1,385.00
$0.256 $2,560.00
$0.246 $6,150.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
T-1 (3 mm)
590 nm
15 mcd
Through Hole
40 deg
Diffused
20 mA
2.1 V
WP-934
Bulk
Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 279.866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99