DA03-11EWA

Kingbright
604-DA03-11EWA
DA03-11EWA

Mfr.:

Description:
LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,030

Stock:
1,030 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$3.01 $30.10
$2.74 $263.04
$2.20 $1,126.40
$2.17 $2,222.08
$2.12 $5,359.36
$2.09 $10,500.16

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
0.3 in
15.5 mm x 15 mm x 7 mm
Red
625 nm
Common Anode
1900 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 15.5 mm x 7.62 mm
Unit Weight: 1.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99