ACSC02-41SGWA-F01

Kingbright
604-ACSC02-41SGWAF01
ACSC02-41SGWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,654

Stock:
1,654 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.05 $5.05
$3.69 $36.90
$2.88 $288.00
Full Reel (Order in multiples of 650)
$2.46 $1,599.00
$2.34 $3,042.00
$2.22 $4,329.00
$2.20 $10,010.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
3.2 mm x 5.08 mm
6.9 mm x 10 mm x 3 mm
Green
568 nm
Common Cathode
10000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 650
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 3.2 mm x 5.08 mm
Part # Aliases: KCSC02-102
Unit Weight: 279.866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99