NC121034A

Keystone Electronics
534-NC121034A
NC121034A

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex Fem Stdoff .437 4-40 Alum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
11.1 mm
Aluminum
6.35 mm
Iridite
Female
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: NC
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7616100090
CNHTS:
7616991090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
TARIC:
8547200090
BRHTS:
76161000
ECCN:
EAR99