888

Keystone Electronics
534-888
888

Mfr.:

Description:
Standoffs & Spacers 6-32 ROUND NYLON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 541

Stock:
541 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.481 $0.48
$0.355 $3.55
$0.318 $7.95
$0.268 $26.80
$0.223 $111.50
$0.206 $206.00
$0.186 $465.00
$0.172 $860.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Nylon
6.4 mm
Bulk
Brand: Keystone Electronics
Color: White
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 694.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538903900
CNHTS:
7326909000
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminum spacers feature a clear Iridite finish per MIL-C-5541 standards, while the brass spacers have a nickel finish per QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural color and phenolic spacers manufactured from a natural color PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" or 0.312" and an overall length of 0.125" to 2" with threaded or unthreaded options.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.