886

Keystone Electronics
534-886
886

Mfr.:

Description:
Standoffs & Spacers NYLON SPACER .5 X #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,976

Stock:
3,976 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.419 $0.42
$0.322 $3.22
$0.287 $7.18
$0.243 $24.30
$0.202 $101.00
$0.186 $186.00
$0.167 $417.50
$0.155 $775.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.5 in
Nylon
0.25 in
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Series: 800
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 31.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminum spacers feature a clear Iridite finish per MIL-C-5541 standards, while the brass spacers have a nickel finish per QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural color and phenolic spacers manufactured from a natural color PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" or 0.312" and an overall length of 0.125" to 2" with threaded or unthreaded options.