8475

Keystone Electronics
534-8475
8475

Mfr.:

Description:
Grommets & Bushings .562 BUSHING NYL BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.341 $0.34
$0.264 $2.64
$0.236 $5.90
$0.198 $19.80
$0.164 $82.00
$0.152 $152.00
$0.136 $340.00
$0.127 $635.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Bushings
Circular - 0.562 in
0.032 in
0.437 in
Round holes
Ideal for electrical insulation
Nylon
UL 94 V-2
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS