7663

Keystone Electronics
534-7663
7663

Mfr.:

Description:
Standoffs & Spacers CERAMIC THRD .625

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,059

Stock:
1,059 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.27 $9.27
$8.45 $84.50
$7.22 $3,610.00
$5.12 $5,120.00
$5.01 $12,525.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
0.625 in
Ceramic
0.5 in
Glazed
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 7600
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 8.707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6914908000
TARIC:
8547200090
ECCN:
EAR99