631

Keystone Electronics
534-631
631

Mfr.:

Description:
Mounting Hardware MNT BRKT STL T PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,129

Stock:
20,129
Can Ship Immediately
On Order:
12,900
Expected 2026-06-15
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.946 $9.46
$0.939 $23.48
$0.527 $527.00
$0.481 $1,202.50
$0.45 $2,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Hardware
RoHS:  
Mounting Brackets
Brass
19.84 mm
0.81 mm
8-32
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Threaded
Plating: Tin
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
CNHTS:
7326901990
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS