622

Keystone Electronics
534-622
622

Mfr.:

Description:
Mounting Hardware ALUM MOUNTING BRCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 322

Stock:
322
Can Ship Immediately
On Order:
500
Expected 2026-06-08
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.27 $1.27
$0.981 $9.81
$0.877 $21.93
$0.826 $82.60
$0.592 $592.00
$0.544 $1,360.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Hardware
RoHS:  
Mounting Brackets
Aluminum
41.3 mm
1.57 mm
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Clear hole
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 12.7 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS