4469

Keystone Electronics
534-4469
4469

Mfr.:

Description:
Terminals .205 X .02 FASTON

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,069

Stock:
6,069
Can Ship Immediately
On Order:
3,200
Expected 2026-04-20
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.977 $9.77
$0.955 $23.88
$0.924 $92.40
$0.574 $574.00
$0.521 $1,302.50
$0.507 $2,535.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
5.2 mm x 0.5 mm
16 AWG
Cable Mount / Free Hanging
Tin
Brass
4400
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 15.88 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.79 mm
Wire Gauge: 16 AWG
Unit Weight: 499.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99