4343

Keystone Electronics
534-4343
4343

Mfr.:

Description:
Screws & Fasteners BLIND CAPTIVE NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 134

Stock:
134 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$2.09 $20.90
$1.36 $1,360.00
$1.23 $3,075.00
$1.21 $6,050.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Nuts
Blind Cap Nut
8-32
Brass
Brass
Brand: Keystone Electronics
Mounting Hole Size: 0.406 in
Outside Diameter: 0.5 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
TARIC:
3926909790
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.