3137

Keystone Electronics
534-3137
3137

Mfr.:

Description:
Washers .750 Flat Fibre Wshr .032 Width, .250-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 209

Stock:
209 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.171 $1.71
$0.15 $3.75
$0.13 $13.00
$0.113 $56.50
$0.098 $98.00
$0.091 $227.50
$0.079 $395.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Flat Washer
Fiber
6.6 mm
19.1 mm
0.81 mm
1/4
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS