3057

Keystone Electronics
534-3057
3057

Mfr.:

Description:
Washers #10 .5" WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,253
Expected 2026-03-24
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.248 $0.25
$0.217 $2.17
$0.20 $5.00
$0.167 $16.70
$0.143 $71.50
$0.126 $126.00
$0.115 $287.50

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
5.1 mm
0.399 in
1.6 mm
10
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 483.175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
CNHTS:
3923900000
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS