254TR

Keystone Electronics
534-254TR
254TR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY CLIP ON T&R , 17-19mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,950

Stock:
4,950 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 75   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 75)
$1.46 $109.50
$1.44 $432.00
$1.40 $735.00
$0.99 $1,039.50
$0.946 $2,412.30
$0.885 $4,447.13

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.82
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Clips
18650, 18350, 17500, CR123A
Silver
Steel
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Contacts: 1 Contact
Packaging: Reel
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 75
Subcategory: Battery
Type: Clip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536908585
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.