1486

Keystone Electronics
534-1486
1486

Mfr.:

Description:
Circuit Board Hardware - PCB JACK (RoHS NON-COMP)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Pin Receptacles
5.3 mm
2.32 mm
Brass
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7415390000
TARIC:
8536901000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS