1484

Keystone Electronics
534-1484
1484

Mfr.:

Description:
Standoffs & Spacers 1.00 Rd Clr hle spcr .250 OD #8 Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 489

Stock:
489 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.53 $15.30
$1.35 $33.75
$1.33 $133.00
$1.31 $327.50
$1.30 $650.00
$0.922 $922.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
25.4 mm
Brass
6.35 mm
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 4.32 mm
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 3.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminum spacers feature a clear Iridite finish per MIL-C-5541 standards, while the brass spacers have a nickel finish per QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural color and phenolic spacers manufactured from a natural color PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" or 0.312" and an overall length of 0.125" to 2" with threaded or unthreaded options.