1289-STR

Keystone Electronics
534-1289-STR
1289-STR

Mfr.:

Description:
Terminals MALE .250 QUICK FIT STURDI MNT 15A .540H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,571

Stock:
20,571 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.288 $2.88
$0.237 $5.93
$0.217 $21.70
$0.195 $48.75
$0.18 $90.00
$0.166 $166.00
$0.15 $375.00
$0.133 $665.00
Full Reel (Order in multiples of 10000)
$0.133 $1,330.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.37
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Tape
Through Hole
Male
Not Insulated
6.35 mm x 11.94 mm
PCB
Tin
Brass
1200
Reel
Cut Tape
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Length: 11.94 mm
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

.250" Sturdi-Mount Quick-Fit Terminals

Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.