11612B

Keysight
372-11612B
11612B

Mfr.:

Description:
Keysight Technologies Bias Network 45 MHz - 50 GHz

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead-Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5,581.66 $5,581.66

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Keysight Technologies
RoHS:  
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT