92-7068-9840

Kester
533-92-7068-9840
92-7068-9840

Mfr.:

Description:
Solder SN96.5AG03CU.5 WIRE .040 500g SPL

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$257.96 $6,449.00
$230.60 $11,530.00
100 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, No Clean Rosin Core
Sn96.5/Ag3/Cu0.5
1 mm
28
Spool
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99