FR10300N0100JBK

KYOCERA AVX
581-FR10300N0100JBK
FR10300N0100JBK

Mfr.:

Description:
High Frequency/RF Resistors HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 396

Stock:
396
Can Ship Immediately
On Order:
231
Expected 2026-07-20
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.44 $30.44
$21.48 $214.80
$19.33 $483.25
$18.93 $946.50
$18.55 $1,836.45
$18.20 $4,804.80
$17.84 $9,419.52
$17.48 $17,882.04

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
FR1
100 Ohms
20 W
5 %
150 PPM / C
- 55 C
+ 150 C
7.62 mm
5.08 mm
1.57 mm
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 33
Subcategory: Resistors
Termination Style: Axial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.