CP0302A5425ENTR

KYOCERA AVX
581-CP0302A5425ENTR
CP0302A5425ENTR

Mfr.:

Description:
Signal Conditioning Dir. Coupler For Wi- Fi Bands

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,819

Stock:
15,819 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.791 $0.79
$0.615 $6.15
$0.533 $13.33
$0.462 $46.20
$0.389 $97.25
$0.36 $180.00
$0.339 $339.00
Full Reel (Order in multiples of 5000)
$0.291 $1,455.00
$0.267 $2,670.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
100 MHz, 1 GHz
50 Ohms
SMD/SMT
0302 (0605 metric)
- 40 C
+ 85 C
CP0302
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Insertion Loss: - 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Thin-Film Directional Couplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
CNHTS:
8504500000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99

LTE Solutions

KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

Thin-Film Couplers

KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.

High Directivity Couplers

KYOCERA AVX High Directivity Couplers are based on thin-film multilayer technology and provide excellent high-frequency performance. The couplers are available in various frequency bands from 400MHz to 6GHz. These rugged devices are compatible with various types of high-frequency wireless systems. Applications for KYOCERA AVX High Directivity Couplers include wireless communications, LANs, GPS, and vehicle location systems.