CB017D0102JBA

KYOCERA AVX
581-CB017D0102J
CB017D0102JBA

Mfr.:

Description:
Film Capacitors 50V 1000pF 5% 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,092

Stock:
27,092 Can Ship Immediately
Factory Lead-Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.46 $1.46
$1.26 $12.60
$1.15 $115.00
$1.03 $515.00
$0.958 $958.00
Full Reel (Order in multiples of 3500)
$0.642 $2,247.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
1000 pF
50 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Stacked Film Capacitors
40 VAC
5 %
2 Pin
1.15 mm (0.045 in)
1206 (3216 metric)
- 55 C
+ 125 C
CB PEN
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: SMD Metallized Film Chip
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Microgaps are common in the CB series. They can be described as
multiple paltry cracked lines on the surface of either side of
the capacitor. The microgap is an intrinsic phenomenon for the
stacked metallized plastic film capacitor technology. It has no
effect on the mechanical, electrical and reliability
characteristics of the CB capacitors.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-9

This functionality requires JavaScript to be enabled.

CAHTS:
8532250000
CNHTS:
8532251000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SMD Chip Film Capacitors

KYOCERA AVX SMD Chip Film Capacitors are available in various case sizes ranging from 1206 to 6054. These capacitors feature the self-healing properties of film dielectric that provide an open failure mode capacitor with excellent reliability. The series offers low DC bias, excellent thermal behavior, and a low dissipation factor with low equivalent series resistance (ESR) and low equivalent series inductance (ESL). KYOCERA AVX SMD Chip Film Capacitors are available in three dielectrics: PEN, PET-HT, and PPS.