APV0609151M025R

KYOCERA AVX
581-APV0609151M025R

APV0609151M025R

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 771

Stock:

771 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.54 $1.54
$1.05 $10.50
$0.761 $76.10
$0.647 $323.50
Full Reel (Order in multiples of 800)
$0.471 $376.80
$0.467 $2,241.60
$0.462 $11,457.60
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
150 uF
25 VDC
SMD/SMT
9.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
27 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
APV
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 12 %
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors