AHC0811470M050R

KYOCERA AVX
581-AHC0811470M050R

AHC0811470M050R

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 47UF 50V ESR=35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 305

Stock:

305
Can Ship Immediately

On Order:

3,000

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.50 $2.50
$1.26 $12.60
$1.23 $123.00
Full Reel (Order in multiples of 500)
$0.932 $466.00
$0.865 $865.00
$0.807 $2,017.50
$0.787 $3,935.00
$0.781 $7,810.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
47 uF
50 VDC
8 mm
8.3 mm
4000 Hour
Aluminum Electrolytic Capacitors
20 %
1.1 A
35 mOhms
- 55 C
+ 125 C
8.3 mm
11.5 mm
AHC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 12
Leakage Current: 23.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Hybrid Electrolytic Capacitor