SLN3TTED10L2F

KOA Speer
660-SLN3TTED10L2F

SLN3TTED10L2F

Mfr.:

Description:
Current Sense Resistors - SMD 4527 10.2mOhm 3W 1% AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.35 $23.50
$2.18 $54.50
$2.10 $105.00
$1.83 $183.00
$1.54 $385.00
$1.37 $685.00
Full Reel (Order in multiples of 1000)
$0.734 $734.00

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
SLN3
10.2 mOhms
3 W
1 %
75 PPM / C
4527
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.4 mm (0.094 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors