MF1/4DCT52R2434F

KOA Speer
660-MF1/4DCT52R2434F

MF1/4DCT52R2434F

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 2.43M OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 243

Stock:

243 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.717 $0.72
$0.52 $5.20
$0.397 $9.93
$0.238 $23.80
$0.195 $48.75
$0.169 $84.50
$0.148 $148.00
Full Reel (Order in multiples of 5000)
$0.114 $570.00
$0.107 $1,070.00

Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
2.43 MOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 215 mg