MF1/4CC5621F

KOA Speer
660-MF1/4CC5621F
MF1/4CC5621F

Mfr.:

Description:
Metal Film Resistors - Through Hole 5.62K 1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.548 $0.55
$0.399 $3.99
$0.294 $7.35
$0.16 $16.00
$0.132 $33.00
$0.111 $55.50
$0.099 $99.00
$0.079 $395.00
$0.073 $730.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
5.62 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99