T599B476M006ATE090
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=90mOhms AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.38 | $1.38 | |
| $1.01 | $10.10 | |
| $0.804 | $80.40 | |
| $0.71 | $355.00 | |
| $0.677 | $677.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.574 | $1,148.00 | |
| $0.572 | $13,728.00 | |
Similar Products
Datasheet
KSIM
Models
Specification Sheets
- CAHTS:
- 8532210010
- CNHTS:
- 8532211000
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Canada
