T591D227M006ATE025

KEMET
80-T591D227M6ATE25

T591D227M006ATE025

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.49 $3.49
$1.91 $19.10
$1.74 $174.00
Full Reel (Order in multiples of 500)
$1.17 $585.00
$1.13 $1,130.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 3 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: High Humidity / High Temperature
Width: 4.3 mm
Unit Weight: 600 mg