T556B686K030AT

KEMET
80-T556B686K030AT

T556B686K030AT

Mfr.:

Description:
Tantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 15   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$82.24 $1,233.60
$79.65 $3,982.50
$66.41 $6,641.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
68 uF
30 VDC
SMD/SMT
10 %
9633
140 mOhms
204 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
T556
Bulk
Brand: KEMET
Dissipation Factor DF: 5
Length: 24.5 mm
Product: Tantalum Solid Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Width: 8.5 mm