T520V687M006ATE025

KEMET
80-T520V687M06ATE025

T520V687M006ATE025

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 680uF 20% -55C/+125C 7343-20 ESR=25mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.56 $7.56
$5.47 $54.70
$4.64 $232.00
$4.38 $438.00
$3.93 $1,965.00
Full Reel (Order in multiples of 1000)
$3.80 $3,800.00
$3.63 $7,260.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
1.9 mm
- 55 C
+ 105 C
7343
T520
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 3.1 A
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Polymer Electrolytic
Width: 4.3 mm