T498X156K050ATE500

KEMET
80-T498X156K50ATE500
T498X156K050ATE500

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 50V 15uF 7343 ESR=500mOhms 10% 150C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 360

Stock:
360 Can Ship Immediately
Factory Lead-Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.43 $6.43
$4.63 $46.30
$4.01 $200.50
$3.63 $363.00
Full Reel (Order in multiples of 500)
$3.61 $1,805.00
$3.19 $6,380.00
$3.02 $15,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T498
15 uF
50 VDC
10 %
500 mOhms
2917
7343
X Coded
7.3 mm
4.3 mm
4 mm
- 55 C
+ 150 C
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 6 %
Leakage Current: 7.5 uA
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 574 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532210010
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

T498 High Temperature Tantalum Capacitors

KEMET T498 High-Temperature Tantalum Capacitors offer maximum performance characteristics in applications with operating temperatures up to +150°C. The T498 Series High-Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.