RSBMC2220JF00K

KEMET
80-RSBMC2220JF00K

RSBMC2220JF00K

Mfr.:

Description:
Film Capacitors 400V 0.022 uF + 125 C 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

24 Weeks Estimated factory production time.
 
Minimum: 21000   Multiples: 1500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.153 $3,213.00
$0.151 $3,624.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
400 VDC
Radial
Polyester
General Film Capacitors
200 VAC
10 %
- 55 C
+ 125 C
RSB
AEC-Q200
Bulk
Brand: KEMET
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: SBMC2220JF00K