R82MC2330DQ50K

KEMET
80-R82MC2330DQ50K

R82MC2330DQ50K

Mfr.:

Description:
Film Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.854 $0.85
$0.561 $5.61
$0.339 $33.90
$0.271 $135.50
$0.227 $227.00
Full Ammo Pack (Order in multiples of 1700)
$0.203 $345.10
$0.195 $1,657.50

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.033 uF
400 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
5 mm (0.197 in)
General Film Capacitors
200 VAC
10 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82MC2330DQ50K